Bosch 2607019437 Twist Drill Set HSS-TiN DIN 338 Straight Shank 1 to 10mm 19-pcs

MPN
2607019437
Brand
Bosch
EAN-13
3165140415552
Order Code
60-7607
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £24.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

These HSS-TiN Twist Drills from Bosch comply with DIN 338 and have straight shanks.


  • Type: Metal twist drill bit set
  • DIN standard: DIN 338
  • Drill hole diameter: 1/1.5/2/2.5/3/3.5/4/4.5/5/5.5/6/6.5/7/7.5/8/8.5/9/9.5/10mm
  • Material (drill bit): HSS TiN
  • Material suitability: Metal/ non-ferrous metal/ perspex/ PVC
  • Tool holder: Cylinder shank
  • Manufacturer's part no.: 2607019437
Type Drill bit set
Number of Pieces 19
Maximum Size 10mm
Minimum Size 1mm
Weight 660g

Reviews

Be the first to submit a review

Trustpilot