Bosch 2607017322 26-Piece Screwdriver Bit Set with Ratchet

MPN
2607017322
Brand
Bosch
EAN-13
3165140768207
Order Code
60-3463
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 26 in stockFurther 81 despatched in 4 working days

This 26-piece set from Bosch includes a range of slotted, crossblade, Torx and hex screwdriver bits plus a torque wrench.


  • Drive 6.3mm (1/4")
  • Bit length 25mm
  • Manufacturer's part 2607017322
Type Bit set
Adapter included Yes
Bit holder Yes
Blade Type Various
Carrying case Yes
Colour coding bits Yes
Drive 6.3mm (1/4")
Drive Type 1/4" Hex
Material Various
Number of Bits 26 pc(s)
Number of Pieces 25
Package depth 90mm
Package height 35mm
Package Type Box
Package weight 314g
Package width 125mm
Pozidriv screwdriver bits PZ 1, PZ 2, PZ 3
Ratchet included Yes
Screwdrivers/bits sizes PH 1/2/2/3, PZ 1/2/3, S 4/5/6, T 10/15/20/25/30, HEX 3/4/5/6
Screwdrivers/bits tips included Hex (metric), Pozidriv
Weight 314g

Reviews

Be the first to submit a review

Trustpilot