Draper 48927 9.5 x 250mm Soft Grip Plain Slot Screwdriver

MPN
48927
Brand
Draper
EAN-13
5010559489275
Order Code
91-2717
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 52 in stockFurther 317 despatched in 3 working days

A Draper soft grip plain slot screwdriver with chrome vanadium steel blade, hardened, tempered with satin chrome-plated finish and sand-blasted tip.


  • Tip width 9.5mm
  • Blade length 250mm
  • Soft grip handle with moulded insert
Length 250mm
ESD Safe No
Tip Type Slotted
Tip Size 9.5mm
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot