Bosch 2607017109 Delta Sandpaper Hook & Loop Perforated 180 Grit 93mm Wood 25pk

MPN
2607017109
Brand
Bosch
EAN-13
3165140603089
Order Code
60-8095
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.00
10+ £10.10
50+ £9.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The 93mm delta sanding sheets from Bosch offer a range of grits from 60 to 240 and pack sizes of 1, 5, and 25. The sheets are perforated for dust extraction and use a hook and loop system.


  • Category: Delta sandpaper
  • Features: Hook & Loop-backed, perforated
  • Grit size: 180
  • Width across corners: 93mm
  • Manufacturer's part no.: 2608607349
Type Delta sandpaper
Grit Size 180
Width 96mm
Compatible products PDA 180 \n PDA 180 E
Number In Pack 25
Number of dust extraction holes 6
Package depth 120mm
Package height 20mm
Package weight 70g
Package width 96mm
Product colour Brown
Product Type Sanding sheet
Proper use Sanding
Quantity per pack 25 pc(s)
Sander type Delta sander
Sanding plate shape Triangle
Sanding surfaces Wood
Size 93mm

Reviews

Be the first to submit a review

Trustpilot