Bosch 2607010535 Twist Drill Set HSS-G DIN 338 Straight Shank 1 - 10mm 10-pcs

Image Representative of Range

Bosch 2607010535 Twist Drill Set HSS-G DIN 338 Straight Shank 1 - 10mm 10-pcs

MPN
2607010535
Brand
Bosch
EAN-13
3165140446198
Order Code
60-5295
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

These HSS-G Twist Drills from Bosch comply with DIN 338 and have straight shanks.

10-piece Robust Line metal drill bit set HSS-G, 1; 2; 3; 4; 5; 6; 7; 8; 9; 10 mm, DIN 338, 135°.


  • Type: Metal twist drill bit set
  • DIN standard: DIN 338
  • Drill hole diameter: 1/2/3/4/5/6/7/8/9/10
  • Material (drill bit): HSS polished
  • Material suitability: Metal/ non-ferrous metal/ PVC
  • Tool holder: Cylinder shank
  • Manufacturer's part no.: 2607010535
Type Drill bit set
Number of Pieces 10
Drill hole diameter 1/2/3/4/5/6/7/8/9/10
Maximum Size 10mm
Minimum Size 1mm

Reviews

Be the first to submit a review

Trustpilot