Bosch Twist Drill Set HSS-G DIN 338 Straight Shank

Bosch Brand: Bosch

These HSS-G Twist Drills from Bosch comply with DIN 338 and have straight shanks.

Description Image Product Buy Pricing (Ex VAT) Type Number of Pieces Drill hole diameter ASIN Carrying case Drill bit material DIN compliance Maximum Size Minimum Size Package depth Package height Point angle Package weight Proper use Shank shape Suitable for materials
Bosch 2607010535 Twist Drill Set HSS-G DIN 338 Straight Shank 1 - 10mm 10-pcs
Bosch 2607010535 Twist Drill Set HSS-G DIN 338 Straight Shank 1 - 10mm 10-pcs
Standard range
Order code: 60-5295
MPN: 2607010535

Despatched within 4 working days - 1 in stock
1+ £20.78
Price per unit Ex VAT
Drill bit set 10 1/2/3/4/5/6/7/8/9/10 10mm 1mm
Bosch 2607018361 Twist Drill Set HSS-G DIN 338 Straight Shank 1 - 10mm 19-pcs
Bosch 2607018361 Twist Drill Set HSS-G DIN 338 Straight Shank 1 - 10mm 19-pcs
Standard range
Order code: 60-5331
MPN: 2607018361

Available to back orderBack-order availability date - 20/10/2026
1+ £36.76
Price per unit Ex VAT
Twist drill bit 7 pc(s) Yes Ground High-Speed Steel (HSS-G) 338 10mm 1mm 135° Drill Cylindrical shank Cast iron, Steel
Bosch 2607010538 Twist Drill Set HSS-G DIN 338 Straight Shank 1.5 - 6.5mm 13-pcs
Bosch 2607010538 Twist Drill Set HSS-G DIN 338 Straight Shank 1.5 - 6.5mm 13-pcs
Standard range
Order code: 60-5297
MPN: 2607010538

Despatched within 4 working days - 21 in stock
1+ £16.63
Price per unit Ex VAT
Drill bit set 13 pc(s) B001IBMPL2 Ground High-Speed Steel (HSS-G) 6.5mm 1.5mm 40mm 250mm 10g Drill

Trustpilot