Bosch 2607002802 Star Screwdriver Bit T40 1/4" Hex S2 Steel 25mm 25piece

MPN
2607002802
Brand
Bosch
EAN-13
3165140980210
Order Code
01-8457
Country of Origin
Vietnam
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.08 £6.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Bosch manufactures the 2607002802 screwdriver bit, specifically designed in a T40 shape and compatible with a 1/4" socket. This robust bit is ideal for heavy-duty applications, providing excellent torque transfer and durability. Typically, it is used in construction or mechanical settings where high precision and reliability are required.
Type Screwdriver bit
Downforce Star
Drive 1/4"
Length 25mm
Material Steel
Number of Bits 25 pc(s)
Package Type Box
Screwdrivers/bits tips included Torx
Shank Yes
Shank shape Hexagonal
Shank Size 25.4 / 4 mm (1 / 4)
Size T 40
Torx screwdriver bits T40

Reviews

Be the first to submit a review

Trustpilot