Bosch 2607002801 Screwdriver bits T30 Star Screwdriver Bit 1/4" 25 pieces

MPN
2607002801
Brand
Bosch
EAN-13
3165140980203
Order Code
01-8456
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Bosch manufactures the 2607002801 screwdriver bit, suitable for precise and efficient driving tasks. This T30 star bit, with a 1/4" drive, is designed for use in socket wrench bits or screwdriver bit sockets. Ideal for both professional and DIY applications, it offers durability and reliability for various fastening needs.
Type Screwdriver bit
Downforce Star
Drive 1/4"
Length 25mm
Material Steel
Number of Bits 25 pc(s)
Package Type Box
Screwdrivers/bits tips included Torx
Shank Yes
Shank shape Hexagonal
Shank Size 25.4 / 4 mm (1 / 4)
Size T 30
Torx screwdriver bits T30

Reviews

Be the first to submit a review

Trustpilot