Bosch 2605438197 Equipment Case 170x720x317mm Fits GWS Grinders

MPN
2605438197
Brand
Bosch
EAN-13
3165140379878
Order Code
01-8451
Country of Origin
Ireland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £72.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bosch 2605438197 is an equipment case designed for tool storage. Measuring 170 x 720 x 317 mm, it provides ample space for organising and protecting tools. Typical applications include professional and DIY settings where tool safety and organisation are essential.
Type Equipment case
Height 317mm
Length 317mm
Width 720mm
Colour Green
Material Plastic
ASIN B0014GR034
Dim (L x W x H) 170 x 720 x 317 mm
Package depth 170mm
Package height 317mm
Package width 720mm
Product colour Blue
Quantity per pack 1 pc(s)

Reviews

Be the first to submit a review

Trustpilot