Bosch 1600A032V9 Pipe Wrench Steel Construction Durable And Reliable

MPN
1600A032V9
Brand
Bosch DIY
EAN-13
4053423302325
Order Code
13-7719
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Bosch 1600A032V9 is a pipe wrench constructed from high-quality steel, ensuring durability and reliability in demanding industrial and domestic environments. Specifically engineered under the Bosch Home and Garden series, this tool is designed for robust performance during pipe fitting and maintenance tasks. The wrench's grip and adjustment mechanisms offer precision for secure handling of various pipe sizes, making it a vital tool in plumbing, automotive repair, and HVAC system maintenance. The 3375826 model is a testament to Bosch's commitment to producing reliable hand tools that comply with rigorous engineering standards.
Type Pipe wrench
Length 250mm
Max. cheeks opening 46mm
Product Type Pipe wrench
Weight 365g

Reviews

Be the first to submit a review

Trustpilot