Bosch 1600A032Cy Tool Bag Empty 194X67X194mm For Tool Organisation

MPN
1600A032CY
Brand
Bosch DIY
EAN-13
4053423301076
Order Code
13-7700
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 3 weeks


Bosch 1600A032CY Tool Bag is engineered for tool organisation within an array of settings, offering durable construction and precise dimensions measuring 194 x 67 x 194 millimetres. Classified under tool bags and totes, this empty bag is designed to safely house various hand tools and components, ensuring efficient organisation and accessibility in both professional and domestic environments. Its robust design is ideal for engineering applications where the protection and organisation of tools are paramount, such as in workshops, on construction sites, or within automotive maintenance spaces. The tool bag provides a practical solution for engineers requiring a portable storage option, maintaining essential tools in ready and orderly condition.
Type Tool bag (empty)
Height 67mm
Width 194mm
Depth 194mm
Dimensions (W x H x D) 194 x 67 x 194 mm
Product Type Tool bag (empty)

Reviews

Be the first to submit a review

Trustpilot