Bosch 1600A02W3V Professional L-pipe Wrench CrV Steel 90° Jaws 420mm

MPN
1600A02W3V
Brand
Bosch
EAN-13
4053423253085
Order Code
02-2000
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £55.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bosch Professional 1600A02W3V L-pipe wrench features a 90° angled design for optimal grip and torque. Engineered for plumbing applications, it ensures precision in tightening and loosening pipes. Crafted for durability, this tool is essential for professionals dealing with pipe installations and adjustments.
Type L-pipe wrench
Body Material Chromium-vanadium steel
Ergonomic design Yes
Handle Colour Black, Blue
Height 70mm
Jaw angle 90°
Jaw width (max) 6cm
Jaws material Chromium-vanadium steel
Length 425mm
Material Chromium-vanadium steel
Product colour Blue, Silver
Rust protection Yes
Spanner size 60mm
Weight 1.28kg
Width 26mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot