Bosch 1600A02W3R Professional Multigrip Pliers 48mm Jaw Soft Grip

Order Code:

02-1998

Brand: Bosch MPN: 1600A02W3R EAN-13: 4053423253078
Qty Unit Price (Ex VAT)
1+ £56.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

Bosch Professional 1600A02W3R multigrip pliers have a 48 mm gripping capacity and are 266 mm long. They are designed for versatility and are suited for gripping and holding various materials. These pliers are commonly used in construction, automotive maintenance, and general repair work.
Type Multigrip pliers
Body Material Chromium-vanadium steel
Ergonomic design Yes
Handle Colour Black, Blue
Jaw width (max) 4.8cm
Jaws material Chromium-vanadium steel
Length 266mm
Material Chromium-vanadium steel
Product colour Black, Blue, Silver
Range (max.) 48mm
Rust protection Yes
VDE Tested FALSE
Weight 550g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot