Bosch 1600A02W3N Professional Pipe Wrench 252mm CrV Soft Grip Adjustable

MPN
1600A02W3N
Brand
Bosch
EAN-13
4053423253023
Order Code
02-1997
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £34.26 £34.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Bosch Professional's 1600A02W3N pipe wrench measures 252 mm in length and is designed for robust and reliable performance. This durable tool is ideal for plumbing and mechanical applications, providing a secure grip on pipes and fittings. The Bosch Professional 1600A02W3N pipe wrench is suitable for both professional and DIY users alike.
Type Pipe wrench
Overall Length 252mm
Material Chromium-vanadium steel
Range (max.) 46mm
VDE Tested FALSE

Reviews

Be the first to submit a review

Trustpilot