Bosch 1600A02NG2 Professional Tool Kit 5-Piece VDE Set Insulated Tools

MPN
1600A02NG2
Brand
Bosch
EAN-13
4053423246964
Order Code
02-1993
Country of Origin
China
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £62.60 £62.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Bosch Professional 1600A02NG2 tool kit is a 5-piece set designed for electrical work, ensuring safety and precision. Manufactured by Bosch, it features VDE-certified tools ideal for electricians and professionals working on live installations. This tool kit is suitable for maintaining and installing electrical systems in residential and commercial settings.
Type Tool kit
Number of Pieces 5
Electrical crimper included No
File tool included No
Hammer included No
Hex key included No
Number of adjustable wrenches 0
Number of bit inserts 0
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 0
Number of crosshead screwdrivers Phillips PH 1
Number of crosshead screwdrivers Pozidriv PZ 0
Number of files 0
Number of finishing tools fibre optic cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 1
Number of ratchets 0
Number of ring spanners 0
Number of saws 0
Number of screwdrivers 3
Number of slotted screwdrivers 2
Number of socket inserts 0
Number of socket spanners 0
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 0
Number of wood borers 0
Packaging Other
Plier types included Diagonal-cutting pliers, Needle-nose pliers
Pliers included Yes
Range of uses VDE
Saw included No
Tools quantity 5 tools
Torx key included No
Total number of tools 5
Wire cutter included No
Wire stripper included No
Wrench included No

Reviews

Be the first to submit a review

Trustpilot