Bosch Professional Tool Kits & Sets Tool kit 616085

Bosch Brand: Bosch
The Bosch professional tool kits group includes various sets of tools designed for specific purposes, featuring durable construction and insulation for safety, manufactured by Bosch.
Description Image Product Buy Pricing (Ex VAT) Number of Pieces Number of adjustable wrenches Material Number of bit inserts Number of cable cutters Number of chisels and punches Number of coaxial tools Number of combination spanners Number of crosshead screwdrivers Phillips PH Number of crosshead screwdrivers Pozidriv PZ Number of files Weight Number of finishing tools fibre optic cable Number of knives Number of fork spanners Number of guiding drills Number of hammers Number of hexagonal keys Number of hole edge core drills Number of hole saws
Bosch 1600A027M3 Professional Tool Kit Universal Knife Durable & Versatile
Bosch 1600A027M3 Professional Tool Kit Universal Knife Durable & Versatile
Standard range
Order code: 02-1977
MPN: 1600A027M3

Despatched within 4 working days - 4 in stock
1+ £68.30
Price per unit Ex VAT
13 Aluminium 1.108kg 1
Bosch 1600A02NG2 Professional Tool Kit 5-Piece VDE Set Insulated Tools
Bosch 1600A02NG2 Professional Tool Kit 5-Piece VDE Set Insulated Tools
Standard range
Order code: 02-1993
MPN: 1600A02NG2

Despatched within 4 working days - 13 in stock
1+ £62.21
Price per unit Ex VAT
5 0 0 0 0 0 0 1 0 0 0 0 0 0 0 0 0
Bosch 1600A02NG3 Professional Tool Kit: VDE-Certified 7-Piece Set
Bosch 1600A02NG3 Professional Tool Kit: VDE-Certified 7-Piece Set
Extended range
Order code: 02-1994
MPN: 1600A02NG3

Available to back order
1+ £88.38
Price per unit Ex VAT
0 0 0 0 0 0 1 0 0 0 1 0 0 0 0 0 0


Trustpilot