Bosch 1600A02NF0 Single-ended open ring spanner durable steel 19mm

MPN
1600A02NF0
Brand
Bosch
EAN-13
4053423246698
Order Code
13-7798
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    99mm 109mm 159mm
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £31.63 £31.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Bosch 1600A02NF0 is a single-ended open ring spanner designed for precision and durability in engineering applications. Crafted from high-quality steel, this spanner is engineered to withstand rigorous use while maintaining its integrity over time. With a 19mm open ring, it is well-suited for tasks involving nuts and bolts of corresponding sizes, ensuring a reliable fit and efficient torque application. Commonly utilised in mechanical and automotive industries, as well as in maintenance and repair operations, this tool is essential for professionals requiring dependable performance under demanding conditions.
Type Single-ended open ring spanner
Imperial or Metric Metric
Size 19mm
Length 109mm

Reviews

Be the first to submit a review

Trustpilot