Bosch 1600A02NC6 Torx screwdriver 1 piece durable professional use

MPN
1600A02NC6
Brand
Bosch
EAN-13
4053423246568
Order Code
13-7778
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £6.77 £6.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bosch Professional 1600A02NC6 is a robust Torx screwdriver designed for precise applications requiring high torque and durability. Engineered for professional use, this single-piece tool offers optimal performance in demanding environments where precision and reliability are paramount. The Torx keys provide exceptional grip and engagement, making it ideal for use in automotive engineering, electronics assembly, and industrial machinery maintenance. Manufactured with high-quality materials, this Torx screwdriver is built to withstand frequent use and maintain its integrity over extended periods. It is a practical choice for engineers seeking reliable and efficient fastening in both professional workshops and high-performance settings.
VDE/1000V Approved Yes
Blade Diameter 4mm
Blade Length 75mm
Size (TX) 15
Total Length 160mm
Type Torx screwdriver
Weight 34g

Reviews

Be the first to submit a review

Trustpilot