Bosch 1600A02NC1 Professional VDE slotted screwdriver red insulated 100mm

Order Code:

13-7773

Brand: Bosch MPN: 1600A02NC1 EAN-13: 4053423246490
Qty Unit Price (Ex VAT)
1+ £6.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Bosch 1600A02NC1 is a versatile VDE slotted screwdriver. Designed for precision and reliability, this tool is crafted to meet the demands of electrical engineering tasks where safety and accuracy are paramount. Certified to VDE standards, it provides insulation up to 1,000 volts, ensuring user safety when working with live circuits. Engineered with a slotted tip, it is ideal for fastening screws in electrical components, circuit boards, and terminal blocks, making it a staple in both professional and industrial environments. The ergonomic handle offers superior control and comfort, enabling efficient operation in various applications where precision is crucial.
Length 100mm
VDE/1000V Approved Yes
Blade Diameter 3.5mm
Blade Length 75mm
Blade Thickness 0.6mm
Colour Multicolour
Total Length 160mm
Type Slotted screwdriver
Weight 32g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot