Bosch 1600A01V0F TX Screwdriver Robust Design Professional Use

MPN
1600A01V0F
Brand
Bosch
EAN-13
4059952522876
Order Code
02-1969
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £9.43 £8.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bosch Professional TX screwdriver, model 1600A01V0F, is a single-piece tool designed for precision and durability. Crafted for use with Torx keys, it ensures efficient fastening in professional and DIY applications. Bosch Professional tools are known for their high quality, making this screwdriver ideal for both construction and automotive projects.
Length 125mm
ESD Safe No
Tip Type Torx
VDE/1000V Approved No
Downforce Star
Ergonomic design Yes
Handle Colour Blue
Material S2 steel
Number of screwdrivers 1
Product Type Screwdriver
Screwdriver type Straight screwdriver
Screwdrivers/bits tips included Torx
Weight 102g

Reviews

Be the first to submit a review

Trustpilot