Bosch 1600A01V0C Professional TX 20 Screwdriver Durable 1 piece

MPN
1600A01V0C
Brand
Bosch
EAN-13
4059952522845
Order Code
02-1913
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £9.31 £8.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Bosch Professional TX screwdriver, model number 1.600.A01.V0C, features a TX 20 head for precision work. It is ideal for tasks requiring torx keys and is crafted for durability. This screwdriver is commonly used in professional and DIY settings.
Length 100mm
ESD Safe No
Tip Type Torx
VDE/1000V Approved No
Downforce Star
Ergonomic design Yes
Handle Colour Black, Blue
Material S2 steel
Number of screwdrivers 1
Package depth 60mm
Package height 32mm
Package width 240mm
Product Type Screwdriver
Screwdriver type Straight screwdriver
Screwdrivers/bits tips included Torx
Size TX 20
Weight 73g

Reviews

Be the first to submit a review

Trustpilot