Bosch 1600A01V08 Phillips Screwdriver PZ 2 1 piece High Quality

MPN
1600A01V08
Brand
Bosch
EAN-13
4059952522807
Order Code
02-1909
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch Professional's 1.600.A01.V08 Phillips screwdriver is designed for precision and durability in fastening tasks. Featuring a PZ 2 tip, it is ideal for driving screws in both professional and home improvement projects. This high-quality tool is commonly used in woodworking, assembly, and general repair work.
Length 125mm
ESD Safe No
Tip Type Phillips
VDE/1000V Approved No
Downforce Pozidriv
Ergonomic design Yes
Handle Colour Black, Blue
Material S2 steel
Number of screwdrivers 1
Product Type Screwdriver
Screwdriver type Straight screwdriver
Size PZ 2
Weight 102g

Reviews

Be the first to submit a review

Trustpilot