Bosch 1600A01TG1 Professional Slotted Screwdriver Durable Steel

MPN
1600A01TG1
Brand
Bosch
EAN-13
4059952512389
Order Code
02-1900
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 09/10/2026

The Bosch Professional 1.600.A01.TG1 Slotted screwdriver features a durable flat blade, ideal for precision tasks. Manufactured by Bosch Professional, it is a reliable choice for assembling flat blade keys. This high-quality tool is commonly used in various screwdriving applications.
Length 280mm
ESD Safe No
Tip Type Slotted
VDE/1000V Approved No
Dim (L x W x H) 280 mm x 6 cm x 3 cm
Downforce Slot
Height 3cm
Material Chromium-vanadium steel
Product Type Screwdriver
Size SL 6.5
Width 6cm

Reviews

Be the first to submit a review

Trustpilot