Bosch Professional Screwdrivers Slotted screwdriver 616038

Bosch Brand: Bosch
The Bosch slotted screwdrivers exemplify high-quality, durable, and precisely designed tools suitable for professional use.
Description Image Product Buy Pricing (Ex VAT) Length Dim Blade Material Handle Ø Height Ergonomic design Handle Colour Size Number of screwdrivers Package depth Package height Weight Package width Screwdriver type Screwdrivers/bits tips included ESD Safe Tip Type VDE/1000V Approved Downforce Material
Bosch 1600A01TF8 Pro Slotted Screwdriver Durable 1 piece(s)
Bosch 1600A01TF8 Pro Slotted Screwdriver Durable 1 piece(s)
Extended range
Order code: 02-1898
MPN: 1600A01TF8

Back order - 2 availableBack-order availability date - 08/10/2026
1+ £6.77
Price per unit Ex VAT
255mm (L x W x H) 255 mm x 6 cm x 2.5 cm 27mm 2.5cm 42g No Slotted No Slot Chromium-vanadium steel
Bosch 1600A01TF9 Slotted Screwdriver Precision 1 piece
Bosch 1600A01TF9 Slotted Screwdriver Precision 1 piece
Extended range
Order code: 02-1899
MPN: 1600A01TF9

Available to back orderBack order, lead time 11 days
1+ £14.20
Price per unit Ex VAT
255mm (L x W x H) 255 mm x 6 cm x 2.5 cm Chromium-vanadium steel 2.5cm Yes Black, Blue 1 60mm 30mm 100g 240mm Straight screwdriver Flat No Slotted No Slot Chromium-vanadium steel
Bosch 1600A01TG1 Professional Slotted Screwdriver Durable Steel
Bosch 1600A01TG1 Professional Slotted Screwdriver Durable Steel
Extended range
Order code: 02-1900
MPN: 1600A01TG1

Back order - 1 availableBack-order availability date - 08/10/2026
1+ £10.20
Price per unit Ex VAT
280mm (L x W x H) 280 mm x 6 cm x 3 cm 3cm SL 6.5 No Slotted No Slot Chromium-vanadium steel

Trustpilot