Bosch 1600A019CG System Box Expandable Case Versatile Compact Organised

MPN
1600A019CG
Brand
Bosch DIY
EAN-13
3165140961905
Order Code
02-1481
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The Bosch Home and Garden 1600A019CG Equipment case is a tool storage solution designed to protect and organise tools. Its compact dimensions of 324.00 x 264.00 x 22.00 mm make it ideal for easily transporting small hand tools and accessories. This durable equipment case is commonly used by DIY enthusiasts for safe storage and efficient tool management.
Type Equipment case
Height 22.00mm
Length 324.00mm
Width 264.00mm
Colour Black
Material PP
ASIN B07GRD742g
Dim (L x W x H) 324.00 x 264.00 x 22.00 mm
Package depth 267mm
Package height 28mm
Package weight 460g
Package width 327mm
Quantity per pack 1 pc(s)
Weight 386g

Reviews

Be the first to submit a review

Trustpilot