Bosch 1600A016GK ProCORE Battery 18V 8Ah Li-ion 87% More Power COOL PACK

MPN
1600A016GK
Brand
Bosch
EAN-13
3165140952958
Order Code
02-1949
Country of Origin
Malaysia
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £156.01 £155.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 229 availableBack-order availability date - 12/08/2026

Bosch Professional manufactures the ProCORE 18V/8 Ah power tool battery, model 1600A016GK, known for its high efficiency and long-lasting performance. This 18V 8 Ah Li-ion battery is ideal for demanding applications, offering reliable power for professional use. Typical applications include powering tools in construction, renovation, and carpentry tasks.
Type Tool battery
Battery Voltage 18V
Capacity 8Ah
Technology Li-ion
Battery Capacity 8 Ah
Battery technology Lithium-Ion (Li-Ion)
Battery weight 955g
Brand compatibility Any brand
Dim (L x W x H) 69 x 117 x 77 mm
Height 77mm
Length 69mm
Misc Attribute ProCORE 18V/8 Ah
Number of batteries included 1 pc(s)
Product colour Black
Product Type Battery
Rack size 483 mm (19")
Rechargeable Yes
Size Non-standard rechargeable
Weight 955g
Width 117mm

Reviews

Be the first to submit a review

Trustpilot