Bosch 1600A016CT Home & Garden SystemBox S Empty Toolbox 390x343x121mm

MPN
1600A016CT
Brand
Bosch DIY
EAN-13
3165140951883
Order Code
02-1478
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £32.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

The Bosch Home and Garden SystemBox Size S 1600A016CT is a compact tool storage solution, measuring 390 x 343 x 121 mm. Designed for organization and portability, it is perfect for storing and carrying small tools and accessories. This empty tool box is ideal for home improvement enthusiasts seeking organised and efficient tool management.
Type Tool box (empty)
Height 121mm
Length 324mm
Width 343mm
Colour Green
Material Polypropylene (PP)
Carrying handle(s) Yes
colouration Monochromatic
Corner colour Black
Dim (L x W x H) 390 x 343 x 121 mm
Lid Colour Green
Lockable lid Yes
Package depth 351mm
Package height 136mm
Package weight 9g
Package width 393mm
Product colour Black, Green
Product Type Storage box
Quantity 1
Quantity per pack 1 pc(s)
Shape Rectangular
Ultraviolet (UV) resistant Yes

Reviews

Be the first to submit a review

Trustpilot