Bosch 06039D8100 EasyImpact Cordless Drill 18V 20 Torque Settings No Battery

MPN
06039D8100
Brand
Bosch DIY
EAN-13
4053423230703
Order Code
02-1446
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £80.75 £68.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bosch Home and Garden EasyImpact 18V-40 is a versatile cordless drill and screwdriver designed for easy handling. It features an 18 V 2.0 Ah Li-ion battery, providing sufficient power for various DIY and home improvement tasks. The tool is ideal for drilling in wood, metal, and plastic without the need for an external power source.
Voltage 18V
Type Cordless drill
Battery Capacity 2 Ah
Chuck Type Quick-release chuck
Chuck Size 1 - 13mm
Adjustable speed Yes
Adjustable torque Yes
Blow count 24450 /min
Built-in light Yes
Capacity 2.0Ah
Charging Time 60 min
Chuck capacity (max) 1.3cm
Chuck diameter 1/2
Depth 211mm
Dim (L x W x H) 57 x 195 x 216 mm
Drilling diameter in brickwork (max) 1.3cm
Drilling diameter in steel (max) 1.3cm
Drilling diameter in wood (max) 3cm
Handle shape Pistol handle
Height 216mm
Idle speed (1st gear) 430 RPM
Idle speed (2nd gear) 1630 RPM
Idle speed (details) 1630 U/min
Idle speed (max) 1630 RPM
Impact rate (max) 24450 IPM
Keyless chuck Yes
Length 57mm
Max. Torque 40Nm
Number of Batteries 0
Number of gears 2
Package Type Box
Power Source Battery
Power supply (LOV) rechargeable
Product colour Black, Green
Product Type Screw gun
Removable battery Yes
Rotational speed range 1630 u/min
Screw diameter (max) 8mm
Technology Li-ion
Torque (max) 38 N·m
Torque (min) 20 N·m
Torque levels 20
Torque settings 40
Transmission type 2-speed
Vibration level (concrete drilling) 2.5 m/s²
Vibration level (metal drilling) 2.5 m/s²
Vibration level (screwdriving) 2.5 m/s²
Vibration level uncertainty (concrete drilling) 1.5 m/s²
Vibration level uncertainty (metal drilling) 1.5 m/s²
Vibration level uncertainty (screwdriving) 1.5 m/s²
Weight 1kg
Width 195mm

Reviews

Be the first to submit a review

Trustpilot