Bosch 0603981077 IXO BBQ Set

MPN
0603981077
Brand
Bosch DIY
EAN-13
3165140726818
Order Code
85-9439

Discontinued


This cordless screwdriver from Bosch is an ideal companion around the house, as it can be used for both DIY and home design, while the barbeque attachment is a great way to get hot, fast coals - it pumps oxygen into the heart of the BBQ‘s fuel, helping to build a strong flame quickly.

The tool is lightweight, easy to use, while the long lasting Lithium-Ion battery makes it versatile and reliable for barbecues on camping trips, outdoor festivals and the beach. The BBQ attachment can be removed easily.


  • Voltage: 3.6V
  • Screw diameter up to 5mm
  • No-load speed: 215 rpm
  • Max. torque 4.5Nm
  • Manufacturer's part 0603981077

Supplied with: IXO Screwdriver, BBQ fan attachment, charging station, 10 x screwdriver bits, wrist sling, metal tin box and instruction manual.

Trustpilot