Bosch 0603672AZ0 EasyDistance 20 Laser Range Finder 20m 1-Button Use

MPN
0603672AZ0
Brand
Bosch DIY
EAN-13
4053423245073
Order Code
02-0969
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £51.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Bosch Home and Garden EasyDistance 20 is a compact laser range finder with a measuring range up to 20 metres. This laser rangefinder is ideal for accurately measuring lengths, making it perfect for home improvement projects. Manufactured by Bosch Home and Garden, it provides precise distance measurements for various indoor applications.
Type Laser range finder
Accuracy 3mm
Measurement Range 0 - 20m
Accuracy ± 3mm
Dim (L x W x H) 94 x 36 x 23 mm
Height 23mm
Laser Category 2
Laser wavelength 635nm
Length 94mm
Length of signalling route 20.00m
Max. reading range 20m
Min. reading range 0.14m
Misc Attribute EasyDistance 20
Reading time (max.) 4s
Weight 70g
Width 36mm

Reviews

Be the first to submit a review

Trustpilot