Bosch 06036729Z0 Home Laser Range Finder Accurate 25m Measurement

MPN
06036729Z0
Brand
Bosch DIY
EAN-13
4053423245325
Order Code
02-0963
Country of Origin
Malaysia
View Full Product Range (4)

Discontinued


The Bosch Home and Garden Zamo laser range finder measures distances up to 25 metres with precision. This compact and easy-to-use distance meter is ideal for measuring lengths in home improvement and DIY projects. It is designed for both straightforward and complex measuring tasks, making it a versatile tool for any household.
Type Laser range finder
Accuracy 2mm
Measurement Range 0 - 25m
Accuracy ± 2mm
Dim (L x W x H) 104 x 38 x 23 mm
Height 23mm
Laser Category 2
Laser wavelength 635nm
Length 104mm
Max. reading range 25m
Min. reading range 0.15m
Misc Attribute Zamo
Reading (details) 0.001m
Reading time (max.) 4s
Weight 80g
Width 38mm

Trustpilot