Bosch 0603672503 UniversalDistance 30m Laser Range Finder Accurate Fast

MPN
0603672503
Brand
Bosch DIY
EAN-13
4059952648187
Order Code
02-0957
Country of Origin
Malaysia
View Full Product Range (6)
Qty Unit Price (Inc VAT)
1+ £129.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 30/06/2026

Bosch Home and Garden's UniversalDistance 30 is a laser range finder with a maximum measuring distance of 30 metres. This compact distance meter is ideal for both indoor and outdoor use, providing quick and accurate length measurements. Typical applications include home renovations, furniture placement, and DIY projects.
Type Laser range finder
Accuracy 2mm
Measurement Range 0 - 30m
Accuracy ± 2
Dim (L x W x H) 100 x 42 x 22 mm
Height 22mm
Laser Category 2
Laser wavelength 635nm
Length 100mm
Max. reading range 30m
Min. reading range 0.05m
Misc Attribute UniversalDistance 30
Reading time (max.) 4s
Weight 90g
Width 42mm

Reviews

Be the first to submit a review

Trustpilot