Bosch 0603663C02 Quigo Green Cross Line Laser 12m Range Easy Handling

MPN
0603663C02
Brand
Bosch DIY
EAN-13
4059952582535
Order Code
02-0929
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £92.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Bosch Home and Garden's Quigo Green II is a cross line laser with a maximum range of 12 metres. Ideal for household levelling tasks, it projects clear green lines for high visibility. This precise tool is perfect for alignment and hanging projects.
Type Cross line laser
Accuracy ± 0.6mm/m
Accuracy (+/-) 0.6mm/m
Auto-adjustment Range (+/-)
Battery type AAA
Battery Voltage 1.5 V
Calibrated to Manufacturer's standards (no certificate)
Depth 65mm
Dim (L x W x H) 162 x 144 x 92 mm
Height 92mm
Laser Category 2
Laser Class Class 2
Laser Colour Green
Laser diode 500-540 nm (< 10mW)
Length 162mm
Leveling time 6 s
Levelling accuracy (±) 0.6 mm/m
Maximum range 12m
Misc Attribute Quigo Green II
Number of batteries supported 2
Power Source Battery
Power Supply 1.5V
Product colour Black, Turquoise
Range (max.) 12m
Self-levelling Yes
Self-levelling range (±)
Tripod thread 1/4
Tripod thread mount 1/4"
Weight 582g
Width 144mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot