Bosch 0603663B07 AdvancedLevel 360 Cross Line Laser with 360° Projection

MPN
0603663B07
Brand
Bosch DIY
EAN-13
4059952648033
Order Code
02-0921
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £169.04 £159.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Bosch Home and Garden AdvancedLevel 360 Set includes a cross line laser for precise levelling. This Bosch Home and Garden 0603663B07 model features 360-degree coverage, ideal for aligning objects across large spaces. It is perfect for DIY tasks like installing shelves, hanging pictures, or aligning tiles.
Type Cross line laser
Accuracy 3.0mm
Accuracy (+/-) 3.0mm
Battery type AA
Battery Voltage 1.5 V
Beam direction Horizontal/Vertical
Calibrated to Manufacturer's standards (no certificate)
Colour of laser beam Green
Depth 117mm
Fan angle (horizontal) 360°
Height 126mm
Laser Class 2
Laser diode 630 - 650 nm (< 10 mW)
Laser measuring stage Yes
Length 117mm
Leveling time 4 s
Levelling accuracy (±) 0.4 mm/m
Manual Yes
Maximum range 24m
Misc Attribute AdvancedLevel 360 Set
Number of batteries supported 4
Number of laser lines 1
Number of laser points 1
Package Type Box
Pouch Yes
Power Source Battery
Power Supply 4 x AA 1.5 V batteries
Product colour Black, Green
Range (max.) 12m
Self-levelling range (±) 4°
Tripod included Yes
Tripod mounting supported Yes
Tripod thread 1/4
Weight 520g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot