Bosch 0603663803 UniversalLevel 2 Laser 10m Range 1pc

MPN
0603663803
Brand
Bosch DIY
EAN-13
4059952647968
Order Code
02-0901
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £121.09 £120.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Bosch Home and Garden's UniversalLevel 2 Set is a cross line laser with a maximum range of 10 metres. It provides precise levelling for DIY tasks and home improvement projects. Ideal for aligning tiles, shelves, and picture frames, it ensures accuracy in various indoor applications.
Type Cross line laser
Accuracy ± 0.5mm/m
Accuracy (+/-) 0.5mm/m
Calibrated to Manufacturer's standards (no certificate)
Length of signalling route 10m
Misc Attribute UniversalLevel 2 Set
Power Supply 3 x AA 1.6 V batteries
Range (max.) 10m
Weight 460g

Reviews

Be the first to submit a review

Trustpilot