Bosch 06036635Z0 Quigo Cross Line Laser 10m Range Accurate Leveling

MPN
06036635Z0
Brand
Bosch DIY
EAN-13
4053423245226
Order Code
02-0896
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £67.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Bosch Home and Garden Quigo Cross line laser, model 06036635Z0, offers a maximum range of 10 metres and provides precise levelling. This tool is ideal for DIY projects, enabling accurate alignment for tasks like hanging pictures or installing shelves. Its compact design makes the Bosch Home and Garden cross line laser convenient for both indoor and outdoor use.
Type Cross line laser
Accuracy ± 0.8mm/m
Accuracy (+/-) 0.8mm/m
Calibrated to Manufacturer's standards (no certificate)
Length of signalling route 10m
Misc Attribute Quigo
Power Supply 2 x AA 1.5 V batteries
Range (max.) 10m
Weight 220g

Reviews

Be the first to submit a review

Trustpilot