Bosch 06033C9001 EasyCut 12 Cordless Saw NanoBlade 12V No Battery

MPN
06033C9001
Brand
Bosch DIY
EAN-13
3165140830812
Order Code
02-0843
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £124.60 £105.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bosch Home and Garden EasyCut 12 solo Cordless multifunction saw 06033C9001 is a versatile and compact 12 V power tool ideal for pruning trees and small DIY tasks. This cordless recipro saw allows for freedom of movement without the hassle of cables, making it efficient for outdoor use. Suitable for a variety of cutting applications, it is designed for convenience and precision in home and garden projects.
Type Cordless multifunction saw
Battery Included No
Battery Capacity 2.5 Ah
Strokes Per Minute 4100 /min
Battery Voltage 12V
Cutting depth (max.) (wood) 65mm
Power Source Battery
Product colour Black, Green, Red
Saw blade length 65mm
Soft grip Yes
Sound power level 86 dB
Sound pressure level 75 dB
Tool-free blade change Yes
Weight 900g

Reviews

Be the first to submit a review

Trustpilot