Bosch Home and Garden Reciprocating Saws Cordless multifunction saw 618498

Bosch DIY Brand: Bosch DIY
The Bosch cordless saws are part of a versatile group of power tools equipped with NanoBlade technology, suitable for efficient cutting tasks.
Description Image Product Buy Pricing (Ex VAT) Battery Included Battery technology Strokes Per Minute Battery Voltage Blade Length Idle speed Product colour Saw blade length SDS system Tool-free blade change Weight Type Battery Capacity Cutting depth (max.) (wood) Power Source Soft grip Sound power level Sound pressure level
Bosch 06033C9001 EasyCut 12 Cordless Saw NanoBlade 12V No Battery
Bosch 06033C9001 EasyCut 12 Cordless Saw NanoBlade 12V No Battery
Standard range
Order code: 02-0843
MPN: 06033C9001

Despatched within 4 working days - 2 in stock
1+ £105.91
Price per unit Ex VAT
No 4100 /min 12V Black, Green, Red 65mm Yes 900g Cordless multifunction saw 2.5 Ah 65mm Battery Yes 86 dB 75 dB
Bosch 06033D5100 Cordless Multifunction Saw 18V NanoBlade SDS System
Bosch 06033D5100 Cordless Multifunction Saw 18V NanoBlade SDS System
Extended range
Order code: 02-0847
MPN: 06033D5100

Back order - 90 availableBack-order availability date - 15/11/2026
1+ £195.50
Price per unit Ex VAT
Lithium-Ion (Li-Ion) 7000 /min 18V 6.5cm 7000 RPM Black, Green, Red, Silver Yes 700g Cordless multifunction saw 2.5 Ah 65mm Battery Yes 86 dB 75 dB

Trustpilot