Bosch 06033A7000 Reciprocating Saw PSA 700 E 710W

MPN
06033A7000
Brand
Bosch
EAN-13
3165140606561
Order Code
60-7584
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £142.00 £120.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bosch PSA 700, 710W mains reciprocating saw.
  • Number of strokes: 0 - 2700 /min
  • Weight: 4.5kg
Type Corded
Power 710w
Adjustable speed No
Cutting depth in metal profiles/pipes 1cm
Cutting depth in wood 15cm
Idle stroke rate (max) 2700 spm
Input power 710 W
Number of strokes 0 - 2700 /min
Orbital action No
Power Source AC
Product colour Black, Green
Soft grip Yes
Stroke Length 2cm
Tool-free blade change Yes
Vibration emission 15.5 m/s²
Vibration level uncertainty (wooden beam) 1.5 m/s²
Weight 3kg

Reviews

Be the first to submit a review

Trustpilot