Bosch 0603102001 Multifunction Tool 220W StarLock Case 16-Piece Set

Image Representative of Range

Bosch 0603102001 Multifunction Tool 220W StarLock Case 16-Piece Set

MPN
0603102001
Brand
Bosch DIY
EAN-13
3165140851008
Order Code
11-5186
Country of Origin
Hungary
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £149.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bosch Home and Garden PMF 220 CE Set 0603102001 is a versatile multifunction tool with a powerful 220 W motor. It includes a 16-piece accessory set and a case, making it ideal for a variety of home improvement tasks such as sanding and cutting. This multi-purpose tool is perfect for DIY enthusiasts looking for reliability and efficiency in their projects.
Type Multifunction tool
Power 220W
Bosch Constant Electronic Yes
Carrying case Yes
Idle oscillation rate (max) 20000 OPM
Idle oscillation rate (min) 15000 OPM
Input power 220 W
Multi-tool applications Milling, Trimming, Cutting, Grinding, Sawing, Scraping
Multi-tool head included Yes
Oscillation Angle 2.8°
Oscillation Rate 15000 - 20000 /min
Power Source AC
Product colour Black, Green
Segmented blade Yes
Tool Holder Starlock
Tool-free blade change Yes
Weight 1.1kg
Weight, information without cable

Reviews

Be the first to submit a review

Trustpilot