Bosch Home and Garden Multitools Multifunction tool 633310

Bosch DIY Brand: Bosch DIY
The Bosch multifunction tools are versatile and powerful devices that come with various accessories and cases, suitable for a range of home and garden tasks.
Description Image Product Buy Pricing (Ex VAT) Power Adjustable speed Auxiliary handle Ergonomic design Multi-tool applications Manual Misc Attribute Oscillation Angle Product colour Tool-free accessory change Vibration emission (max) Vibration emission (min) Type Bosch Constant Electronic Carrying case Idle oscillation rate (max) Idle oscillation rate (min) Input power Multi-tool head included Oscillation Rate
Bosch DIY 0603102000 PMF 220 CE Multi-tool 220W with Case & Accessories
Bosch DIY 0603102000 PMF 220 CE Multi-tool 220W with Case & Accessories
Standard range
Order code: 11-5185
MPN: 0603102000

Despatched within 4 working days - 2 in stock
1+ £93.67
Price per unit Ex VAT
circuit resistance 220W Yes Yes Yes Cutting, Grinding, Sawing Yes PMF 220 CE 1.4° Black, Green, Red Yes 16 m/s² 10 m/s² Multifunction tool Yes Yes 20000 OPM 15000 OPM 220 W Yes 15000 - 20000 /min
Bosch 0603102001 Multifunction Tool 220W StarLock Case 16-Piece Set
Bosch 0603102001 Multifunction Tool 220W StarLock Case 16-Piece Set
Standard range
Order code: 11-5186
MPN: 0603102001

Despatched within 4 working days - 14 in stock
1+ £126.65
Price per unit Ex VAT
220W Milling, Trimming, Cutting, Grinding, Sawing, Scraping 2.8° Black, Green Multifunction tool Yes Yes 20000 OPM 15000 OPM 220 W Yes 15000 - 20000 /min

Trustpilot