Bosch 0603008200 PCL20 Self Leveling Cross Line Laser Level

MPN
0603008200
Brand
Bosch DIY
EAN-13
3165140471619
Order Code
85-7663

Discontinued


The Bosch PCL 20 Self Leveling Cross Line Laser Level can produce a true horizontal line with an intersecting upright, a single vertical or horizontal line, an inclined plane and even has a plumb function for transferring a point from floor to ceiling. It has a working range of up to 10m and levels itself automatically in a few seconds without any need for manual alignment.


  • High-quality, bright laser diodes for clearly visible laser lines
  • Large working range up to 10m
  • Easy and intuitive operation
  • Integrated ¼in. thread – fits all conventional tripods
  • Softgrip for a better and more comfortable hold
  • Protective case and batteries included
  • Bosch type PCL20
Type Cross line laser
Accuracy 0.5mm/m
Range 10m

Trustpilot