Bosch 0601B43000 GCM 18V-305 GDC Professional BITURBO Mitre Saw 18V Bare Unit

MPN
0601B43000
Brand
Bosch
EAN-13
3165140965545
Order Code
97-7755
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1088.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stockBack-order availability date - 01/11/2026

Bosch GCM 18V-305 GDC Professional Mitre Saw with BITURBO brushless technology, exploits the full potential of the ProCORE18V batteries. Fully optimised for ProCORE18V technology, the mitre saw’s brushless motor delivers cordless power equal to a 2000W corded mitre saw.

This saw offers a user Interface as well as connectivity for quick battery status check and speed selection, including ECO mode. Features like tool-less saw blade change, upfront bevel control, and motor brake enhance the safety of the saw. Ideal for compound cutting as well as a broad range of materials. The saw can be mounted on multiple Bosch GTA stands.

Comes as a Bare Unit, NO battery or charger in a cardboard box.

Compatible with all Bosch Professional 18V batteries, including ProCORE18V batteries and chargers (Professional 18V System). For maximum power use ProCORE18V ≥ 5.5 Ah. Also compatible with AMPShare, the multi-brand battery alliance.

Supplied with: 1 x Clamp, 1 x Insert Plate, 1 x Dust Bag, 1 x SDS Saw Blade Lock, 1 x Internal Hexagon, 1 x GCY 42 Professional Bluetooth Low Energy Module and 1 x Cordless Saw Blade, Expert for Wood, 305 x 2.2/1.6 x 30mm x 60T.

Specifications:

No Load Speed: 2,550-4,000/min.
Blade Diameter: 305 x 30mm Bore.
Cutting Capacity (mm): @0° 104 x 341, @0° with spacer (max. vertical) 120 x 200, @0° with spacer (max. horizontal) 45 x 400, @45° Mitre 104 x 240, @45° Bevel 40 x 341.
Mitre Setting (Left/Right): 52°/60°.
Bevel Setting (Left/Right): 47°/ 47°.
Weight: 26.6kg.


Blade Diameter 30.5cm
Battery Included Yes
Battery Voltage 18.0 V
Bevel cut capacity (0° x 45°) 104 x 240 mm
Bevel setting 47 ° L / 47 ° R
Bevel setting (left) 47°
Bevel setting (right) 47°
Bevel type Single bevel
Blade bore 3cm
Clamp included Yes
Cross cut capacity (0° x 0°) 104 x 341 mm
Cutting capacity 0° with spacer (max. horizontal) 45 x 400 mm
Cutting capacity 0° with spacer (max. vertical) 120 x 200 mm
Cutting capacity, 0° 104 x 341 mm
Cutting capacity, 45° bevel 40 x 341 mm
Cutting capacity, 45° mitre 104 x 240 mm
Cutting depth (90º) 12cm
Depth 630mm
Dust bag included Yes
Dust extraction Yes
Height 790mm
Idle speed (max) 4000 RPM
Idle speed (min) 2550 RPM
Input power 2000 W
Laser guide Yes
Miter cut capacity (45° x 0°) 40 x 341 mm
Mitre setting 52 ° L / 60 ° R
Mitre setting (left) 52°
Mitre setting (right) 60°
Motor type Brushless
No-Load Speed 2.550 – 4.000 rpm
Package depth 785mm
Package height 580mm
Package width 565mm
Power Source Battery
Saw blade bore diameter 30.0mm
Saw blade diameter 305mm
Saw blade included Yes
Sliding rails Yes
Soft start Yes
Sound level uncertainty 3 dB
Sound power level 106 dB
Sound pressure level 93 dB
Table saw mode Yes
Tool dimensions (width x length x height) 630 x 565 x 790 mm
Tool-free blade change Yes
Weight 26.900kg
Width 565mm

Reviews

Be the first to submit a review

Trustpilot