Bosch 0601B23670 GCM 12 GDL Professional Mitre Saw 1500W 240V

MPN
0601B23670
Brand
Bosch
EAN-13
3165140584920
Order Code
97-7743
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1010.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 21/10/2026


Bosch GCM 12 GDL Professional Mitre Saw 240V Version.


AC input voltage 240 V
Bevel setting 47 ° L / 47 ° R
Cutting capacity, 0° 104 x 341 mm
Cutting capacity, 45° bevel 51 x 341 mm
Cutting capacity, 45° mitre 104 x 240 mm
Input power 1500 W
Mitre setting 52 ° L / 60 ° R
No-Load Speed 4.000 rpm
Package depth 790mm
Package height 570mm
Package width 620mm
Rated input power 2.000 W
Saw blade bore diameter 30.0mm
Saw blade diameter 305mm
Sound power level 106 dB
Sound pressure level 93 dB
Tool dimensions (width x length x height) 1100 x670 x740mm
Weight 32.100kg

Reviews

Be the first to submit a review

Trustpilot