Bosch 0601B23170 GCM 12 SDE Professional Sliding Mitre Saw 1450W 240V

MPN
0601B23170
Brand
Bosch
EAN-13
3165140769679
Order Code
97-7742
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    28.600kg 28.6kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £908.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Bosch GCM 12 SDE Professional Sliding Mitre Saw 240V Version.


Bevel setting 47 ° L / 47 ° R
Cutting capacity 0° with spacer (max. horizontal) 70 x 400 mm
Cutting capacity 0° with spacer (max. vertical) 120 x 200 mm
Cutting capacity, 0° 85 x 370 mm
Cutting capacity, 45° bevel 60 x 360 mm
Cutting capacity, 45° mitre 85 x 250 mm
Input power 1450 W
Mitre setting 52 ° L / 60 ° R
No-Load Speed 3.100 – 4.000 rpm
Package depth 860mm
Package height 570mm
Package width 620mm
Rated input power 1.800 W
Saw blade bore diameter 30.0mm
Saw blade diameter 305mm
Sound power level 105 dB
Sound pressure level 92 dB
Tool dimensions (width x length x height) 600 x860 x530mm
Weight 28.600kg

Reviews

Be the first to submit a review

Trustpilot