GCM 12 SDE Professional Sliding Mitre Saw 1450W Range

Bosch Brand: Bosch

Bosch GCM 12 SDE Professional Sliding Mitre Saw 110V Version.

Description Image Product Buy Pricing (Ex VAT) AC input voltage Bevel setting Cutting capacity 0° with spacer (max. horizontal) Cutting capacity 0° with spacer (max. vertical) Cutting capacity, 0° Cutting capacity, 45° bevel Cutting capacity, 45° mitre Mitre setting No-Load Speed Weight Rated input power Saw blade bore diameter Saw blade diameter Tool dimensions (width x length x height) Input power Package depth Package height Package width Sound power level Sound pressure level
Bosch 0601B23160 GCM 12 SDE Professional Sliding Mitre Saw 1450W 110V
Bosch 0601B23160 GCM 12 SDE Professional Sliding Mitre Saw 1450W 110V
Standard range
Order code: 97-7741
MPN: 0601B23160

Despatched within 4 working days - 11 in stock
1+ £908.58
Price per unit Ex VAT
110 V 28.6kg 1450 W 860mm 570mm 620mm 105 dB 92 dB
Bosch 0601B23170 GCM 12 SDE Professional Sliding Mitre Saw 1450W 240V
Bosch 0601B23170 GCM 12 SDE Professional Sliding Mitre Saw 1450W 240V
Standard range
Order code: 97-7742
MPN: 0601B23170

Despatched within 4 working days - 7 in stock
1+ £908.58
Price per unit Ex VAT
47 ° L / 47 ° R 70 x 400 mm 120 x 200 mm 85 x 370 mm 60 x 360 mm 85 x 250 mm 52 ° L / 60 ° R 3.100 – 4.000 rpm 28.600kg 1.800 W 30.0mm 305mm 600 x860 x530mm 1450 W 860mm 570mm 620mm 105 dB 92 dB

Trustpilot