Bosch 0601B19170 GCM 8 SJL Professional Sliding Mitre Saw 216mm 1600W 240V

MPN
0601B19170
Brand
Bosch
EAN-13
3165140654333
Order Code
97-7738
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £436.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stockBack-order availability date - 01/08/2026

Bosch GCM 8 SJL Professional Sliding Mitre Saw 240V Version.


AC input voltage 240 V
Input power 1400 W
Package depth 850mm
Package height 435mm
Package width 470mm
Power Source AC
Sound power level 112 dB
Sound pressure level 99 dB
Weight 17.3kg

Reviews

Be the first to submit a review

Trustpilot