GCM 8 SJL Professional Sliding Mitre Saw 216mm 1600W Range

Bosch Brand: Bosch

Bosch GCM 8 SJL Professional Sliding Mitre Saw 110V Version.

Description Image Product Buy Pricing (Ex VAT) AC input voltage Bevel setting Cutting capacity, 0° Cutting capacity, 45° bevel Cutting capacity, 45° mitre Power Source Mitre setting No-Load Speed Rated input power Saw blade bore diameter Weight Saw blade diameter Tool dimensions (width x length x height) Input power Package depth Package height Package width Sound power level Sound pressure level
Bosch 0601B19160 GCM 8 SJL Professional Sliding Mitre Saw 216mm 1600W 110V
Bosch 0601B19160 GCM 8 SJL Professional Sliding Mitre Saw 216mm 1600W 110V
Standard range
Order code: 97-7737
MPN: 0601B19160

Despatched within 4 working days - 5 in stockBack-order availability date - 01/08/2026
1+ £570.54
Price per unit Ex VAT
110 V 47 ° L / 2 ° R 70 x 312 mm 48 x 312 mm 70 x 214 mm 52 ° L / 60 ° R 5.500 rpm 1.600 W 30.0mm 17.300kg 216mm 910 x460 x630mm 1400 W 850mm 435mm 470mm 112 dB 99 dB
Bosch 0601B19170 GCM 8 SJL Professional Sliding Mitre Saw 216mm 1600W 240V
Bosch 0601B19170 GCM 8 SJL Professional Sliding Mitre Saw 216mm 1600W 240V
Standard range
Order code: 97-7738
MPN: 0601B19170

Despatched within 4 working days - 21 in stockBack-order availability date - 01/08/2026
1+ £436.77
Price per unit Ex VAT
240 V AC 17.3kg 1400 W 850mm 435mm 470mm 112 dB 99 dB

Trustpilot