Bosch 06019N3200 GSR 18V-65 Cordless drill 18V High performance Blue

MPN
06019N3200
Brand
Bosch
EAN-13
4053423321555
Order Code
13-7763
Country of Origin
Malaysia
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £122.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

Bosch 06019N3200 represents the German engineering precision found in the Bosch Professional 06019N3200 cordless drill, offering high performance at 18 volts. This robust tool features an ergonomic design tailored for demanding applications, delivering reliable power and efficiency for diverse engineering tasks. Engineered for versatility, it includes a 13mm keyless chuck that provides swift bit changes and a two-speed gear unit for optimal torque and speed control. Typically employed in construction and mechanical assembly, this tool facilitates seamless drilling in wood, metal, and plastic, ensuring precision and durability in professional settings. Its cordless configuration enhances mobility and convenience, making it an indispensable asset for engineers requiring both flexibility and performance.
Type Cordless drill
Drill Diameter steel 1st gear 13mm
Drill Diameter steel 2nd gear 13mm
Drill Diameter wood 1st gear 35mm
Drill Diameter wood 2nd gear 35mm
Height 209mm
Idle rotational Speed 1st gear 0-5501/min
Idle rotational Speed 2nd gear 0-21001/min
Max. Torque 63Nm
Nominal Voltage 18V
Product Type Cordless drill
Torque setting 31-63Nm

Reviews

Be the first to submit a review

Trustpilot