Bosch 06019K6102 Professional GSB 18V-90 Cordless Impact Driver Brushless

MPN
06019K6102
Brand
Bosch
EAN-13
4059952617312
Order Code
02-1840
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £330.36 £321.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Bosch Professional GSB 18V-90 is a cordless impact driver with a brushless motor, offering efficient and powerful performance. Manufactured by Bosch Professional, it is designed for demanding tasks in construction and heavy-duty drilling applications. This robust power tool is versatile for drilling, impact driving, and a range of other power tool tasks.
Voltage 18V
Type Cordless impact driver
Battery Included No
Chuck Size 1,5 - 13mm
Adjustable speed Yes
Battery Voltage 18 V
Carrying case Yes
Chuck diameter 1/2
Depth 175mm
Handle shape Pistol handle
Height 210mm
Idle speed (details) 630 U/min
Idle speed (max) 2100 RPM
Idle speed (min) 630 RPM
Length 175mm
Max. drill diameter 68mm
Max. screw Ø 12mm
Max. Torque 64
Maximum torque (hard applications) 64 N·m
Maximum torque (soft applications) 36 N·m
Number of Batteries 0
Power Source Battery
Power supply (LOV) rechargeable
Product colour Black, Blue
Product Type Impact driver
Reverse Yes
Technology Li-ion
Tool Holder Keyless drill chuck
Torque levels 21
Weight 1.2kg
Width 77mm

Reviews

Be the first to submit a review

Trustpilot